SAW Filter, 1 Function(s), 465MHz, 8 Pin(s), Plastic
KEC Group KF465S technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Width | 4.8 |
| Length | 5.2 |
| Number of Functions | 1 |
| Manufacturer Series | KF465 |
| Height | 1.45 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.