The KIA1117AS33 is a 3.3V linear voltage regulator with a maximum input voltage of 10V and a minimum input voltage of 4.8V. It has a single output voltage of 3.3V with a dropout voltage of 1.4V. The device is packaged in a 4-pin SOT-223 package and has an operating temperature range of -30 to 125°C. It is suitable for use in a variety of applications requiring a stable 3.3V supply voltage.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -30 |
| Dropout Voltage1-Max | 1.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |