The KIA278R08PI is a single output linear voltage regulator from KEC Group with a maximum input voltage of 25V and minimum input voltage of 9V. It features a nominal output voltage of 8V and a maximum dropout voltage of 0.5V. The device is packaged in a TO-220IS package with 4 pins and operates over a temperature range of 0 to 125 degrees Celsius.
KEC Group KIA278R08PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 9 |
| Output Voltage1-Min | 7.8 |
| Output Voltage1-Max | 8.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA278R08PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.