The KIA278R35PI is a 3.5V linear voltage regulator from KEC Group with a maximum input voltage of 10V and a minimum input voltage of 4.2V. It operates within a temperature range of 0°C to 125°C. The regulator has a dropout voltage of 0.5V and is available in a TO-220IS package with 4 pins.
Sign in to ask questions about the KEC Group KIA278R35PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA278R35PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 3.413 |
| Output Voltage1-Max | 3.587 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA278R35PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.