Quad operational amplifier featuring 4 functions and a voltage-feedback architecture. This micropower IC offers a minimum voltage gain of 19950 and a nominal common-mode reject ratio of 85. It operates within an industrial temperature grade, from -40°C to 85°C, with a maximum input offset voltage of 7000 µV. The device is housed in a 14-terminal PDIP package (R-PDIP-T14) and supports a nominal supply voltage of 5V, with supply voltage limits up to 18V.
KEC Group KIA324F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 19950 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.