The KEC Group KIA378R05PI is a linear voltage regulator LDO with a nominal output voltage of 5V, a minimum output voltage of 4.88V, and a maximum output voltage of 5.12V. It can handle an input voltage range of 6V to 12V and has a maximum dropout voltage of 0.5V. The device is packaged in a TO-220IS package with 4 pins and has an operating temperature range of 0°C to 125°C.
Sign in to ask questions about the KEC Group KIA378R05PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA378R05PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA378R05PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.