The KIA378R15PI is a single-function linear voltage regulator with a nominal output voltage of 15V and a maximum dropout voltage of 0.5V. It has a maximum input voltage range of 16 to 32V and is available in a 4-pin TO-220IS package. The device operates over a temperature range of 0 to 125°C. It is a single-terminal device with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group KIA378R15PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA378R15PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 16 |
| Output Voltage1-Min | 14.7 |
| Output Voltage1-Max | 15.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA378R15PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.