The KEC Group KIA378R33PI is a 3.3V linear voltage regulator with a maximum input voltage of 10V and a minimum input voltage of 4V. It has a single output voltage of 3.3V with a maximum dropout voltage of 0.5V. The device is packaged in a 4-pin TO-220IS package and operates over a temperature range of 0°C to 125°C.
KEC Group KIA378R33PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 3.22 |
| Output Voltage1-Max | 3.38 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA378R33PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.