The KIA431AF-RTF/P is an industrial voltage reference with a single output, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.495V, a maximum supply voltage of 2.52V, and a minimum supply voltage of 2.47V. The device is packaged in a R-PSSO-G3 package type, measuring 2.5mm in width. It is a single-function device with one output and one terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.495 |
| Supply Voltage-Max (Vsup) | 2.52 |
| Supply Voltage-Min (Vsup) | 2.47 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |