The KIA431F-RTF/P is an industrial voltage reference from the KEC Group, featuring a single output voltage range of 2.495 to 2.55V. It has a JEDEC Package Code of R-PSSO-G3 and a width of 2.5mm. The device operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications. The voltage reference is a single-function device with one output and three terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.495 |
| Supply Voltage-Max (Vsup) | 2.55 |
| Supply Voltage-Min (Vsup) | 2.44 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |