The KEC Group KIA494AF is an industrial DC/DC controller IC with 16 terminals, operating over a temperature range of -40°C to 85°C. It has a JEDEC package code of R-PDSO-G16 and measures 3.94mm in width and 9.88mm in length. The device has a pin count of 16 and a terminal position of dual. It is designed for use in industrial applications and has a temperature grade of industrial.
KEC Group KIA494AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.94 |
| Length | 9.88 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA494AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.