The KIA7039AF is a single-function power management IC with a nominal supply voltage of 5V. It has a maximum operating temperature of 85C and a minimum operating temperature of -30C. The device is packaged in a 3-pin SOT-89 package with a width of 2.5mm. It is designed for use in a single-terminal configuration.
Checking distributor stock and pricing after the page loads.
KEC Group KIA7039AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |