The KIA7042AT is a single-function power management IC with a nominal supply voltage of 5V. It operates within a temperature range of -30 to 85°C. The device has a 3-pin package type, measuring 1.6mm in width and 2.9mm in length. It is designed for use in applications requiring a single power management function.
KEC Group KIA7042AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7042AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.