The KEC Group KIA7217AP is a commercial extended temperature grade audio amplifier with a maximum operating temperature of 75 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSFM-T10. The device operates with a supply voltage between 9 and 18 volts, and a maximum supply current of 80 milliamps. The KIA7217AP is available in a 10-pin SSIP-10 package.
KEC Group KIA7217AP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9 |
| Supply Current-Max | 80 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.