The KEC Group KIA7808AF is a single output linear voltage regulator with a nominal output voltage of 8V and a maximum output current of 1A. It operates over a temperature range of 0 to 125°C and is packaged in a DPAK-3 package. The input voltage range is from 10.5 to 25V. The regulator is a single function device with 3 terminals.
KEC Group KIA7808AF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7808AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.