The KIA7809AF is a 3-terminal linear voltage regulator from KEC Group. It has a single output voltage of 9V with a maximum current of 1A. The device operates over a temperature range of 0°C to 125°C. The KIA7809AF is available in a R-PSSO-G3 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group KIA7809AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA7809AF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7809AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.