The KEC Group KIA7809API is a single-output linear voltage regulator with a nominal output voltage of 9V and a maximum output current of 1A. It operates over a temperature range of 0C to 125C. The device has a 3-pin package and is suitable for use in a variety of applications requiring a stable voltage source.
KEC Group KIA7809API technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7809API to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.