The KEC Group KIA7815AP is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1A. It operates within a temperature range of -40°C to 150°C and has a dropout voltage of 2V. The device is packaged in a TO-220, 3-pin package and is suitable for use in a variety of applications. The KIA7815AP has a maximum input voltage of 30V and a maximum line regulation of 0.3%.
KEC Group KIA7815AP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.5 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 32 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7815AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.