The KEC Group KIA7815API is a 3-pin linear voltage regulator with a maximum input voltage of 30V and a minimum input voltage of 17.5V. It has a nominal output voltage of 15V and a maximum output current of 1A. The device is packaged in a TO-220IS package and has an operating temperature range of 0 to 125°C.
KEC Group KIA7815API technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7815API to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.