The KIA7818API is a 3-terminal linear voltage regulator from the KEC Group. It operates within a temperature range of 0°C to 125°C and can handle an input voltage of up to 33V. The device provides an output voltage of 18V with a maximum output current of 1A. The KIA7818API is available in a TO-220IS package with 3 pins.
Sign in to ask questions about the KEC Group KIA7818API datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA7818API technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7818API to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.