The KIA78D033F is a single-output linear voltage regulator from the KEC Group. It features a nominal output voltage of 3.3V and a dropout voltage of up to 0.5V. The device operates over a temperature range of 0°C to 125°C and is packaged in a DPAK-3 format. The input voltage range is from 4.3V to 12V, making it suitable for a variety of applications. The KIA78D033F is a member of the linear voltage regulator (LDO) family of power management ICs.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.184 |
| Output Voltage1-Max | 3.416 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |