The KEC Group KIA78R06PI is a single-function linear voltage regulator with a nominal output voltage of 6V and a dropout voltage of 0.5V. It has a maximum input voltage of 15V and a minimum input voltage of 7V. The device is packaged in a 4-pin TO-220IS package and has an operating temperature range of 0 to 125°C. It is suitable for use in power management applications.
KEC Group KIA78R06PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 5.85 |
| Output Voltage1-Max | 6.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78R06PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.