The KIA78R10PI is a single output linear voltage regulator with a nominal output voltage of 10V and a dropout voltage of 0.5V. It operates over a temperature range of -40C to 125C and has a maximum input voltage of 26V. The device is packaged in a 4-pin R-XSFM-T4 package and is suitable for use in a variety of applications requiring a stable voltage source.
Sign in to ask questions about the KEC Group KIA78R10PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA78R10PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11 |
| Output Voltage1-Min | 9.75 |
| Output Voltage1-Max | 10.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78R10PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.