The KIA78R12PI is a single output linear voltage regulator from KEC Group with a maximum input voltage of 29V and a minimum input voltage of 13V. It has a nominal output voltage of 12V and a maximum dropout voltage of 0.5V. The device is packaged in a TO-220IS 4-pin package and operates over a temperature range of 0 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group KIA78R12PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA78R12PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 29 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.7 |
| Output Voltage1-Max | 12.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78R12PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.