The KEC Group KIA78R25PI is a linear voltage regulator LDO with a nominal output voltage of 2.5V, minimum output voltage of 2.438V, and maximum output voltage of 2.562V. It has a dropout voltage of 0.5V and operates over a temperature range of 0 to 125°C. The device is available in a TO-220IS package with 4 pins and is suitable for use in applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group KIA78R25PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA78R25PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.2 |
| Output Voltage1-Min | 2.438 |
| Output Voltage1-Max | 2.562 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78R25PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.