The KEC Group KIA7909F is a single-output linear voltage regulator with a nominal output voltage of 9V and a maximum output current of 1A. It has a fixed output voltage and operates within a temperature range of 0°C to 125°C. The device is packaged in a 3-pin R-PSSO-G2 package and has a maximum input voltage of 26V. It also features a low dropout voltage of 2V and a maximum line regulation of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group KIA7909F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.6 |
| Output Voltage1-Max | 9.4 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3.33 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7909F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.