The KIA7909PI is a 3-terminal linear voltage regulator from KEC Group. It operates from an input voltage range of 11.5V to 26V and provides a fixed output voltage of 9V. The device can handle a maximum output current of 1A and has a maximum junction temperature of 125°C. It is suitable for use in applications requiring a stable voltage supply.
KEC Group KIA7909PI technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.6 |
| Output Voltage1-Max | 9.4 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7909PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.