The KIA79S05P is a 3-pin linear voltage regulator from KEC Group. It operates within a temperature range of 0 to 125°C and provides a nominal output voltage of 5V. The device can handle a maximum output current of 0.15A and has an input voltage range of 7 to 20V. The KIA79S05P is packaged in a TO-92 package with 3 pins.
Sign in to ask questions about the KEC Group KIA79S05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group KIA79S05P technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA79S05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.