The KIC3201T-54 is a 3-terminal linear voltage regulator with a nominal output voltage of 5.4V and a maximum output current of 0.4A. It operates within a minimum input voltage of 6.4V and a maximum input voltage of 10V. The device is packaged in a TSM-3 package, measuring 1.6mm in width and 2.9mm in length. The KIC3201T-54 is suitable for use in power management applications.
KEC Group KIC3201T-54 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6.4 |
| Output Voltage1-Min | 5.292 |
| Output Voltage1-Max | 5.508 |
| Output Current1-Max | 0.4 |
| Output Voltage1-Nom | 5.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.