Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, TSV, 5 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |