Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group MJE13005D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group MJE13005D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.