
NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220AB package. Features a maximum collector-emitter voltage of 400V and a maximum DC collector current of 8A. Offers a minimum DC current gain of 15 at 2A and 5V, with a maximum transition frequency of 4MHz. Designed for power applications with a maximum power dissipation of 80,000mW and an operating temperature range of -55°C to 150°C.
KEC Group MJE13007R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 8.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 700V |
| Maximum Emitter Base Voltage | 9V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 8A |
| Maximum Power Dissipation | 80000mW |
| Minimum DC Current Gain | 15@2A@5V |
| Maximum Transition Frequency | 4(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 7916F |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for KEC Group MJE13007R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.