This device is a PNP general-purpose bipolar transistor in a SOT-23 package. It is rated for -300 V collector-emitter voltage, -0.5 A collector current, and 0.35 W power dissipation. The product page specifies a minimum DC current gain of 40 and a maximum collector-emitter saturation voltage of -0.5 V. It is complementary to the MMBTA42 and is positioned for automotive, consumer, and industrial applications including body convenience, infotainment, powertrain, battery charger adapters, home appliances, SMPS, automation, motors, and inverters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group MMBTA92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group MMBTA92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.