The MMBZ5228B is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.3W. It features a unidirectional polarity and is constructed from silicon. The diode is available in a 3-pin R-PDSO-G3 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group MMBZ5228B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group MMBZ5228B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group MMBZ5228B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.