TIP35C is a general purpose NPN bipolar power transistor in a TO-3P(N) package. It is rated for 100 V collector-emitter voltage, 25 A collector current, and 125 W power dissipation. The device specifies DC current gain from 55 to 160 and a maximum collector-emitter saturation voltage of 1.8 V. KEC recommends it for 75 W audio frequency amplifier output stages and lists TIP36C as the complementary device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group TIP35C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group TIP35C technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group TIP35C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.