
TIP41C is an epitaxial planar NPN power transistor for general-purpose applications and is complementary to the TIP42C. KEC rates it for 100 V collector-base voltage, 100 V collector-emitter voltage, 6 A continuous collector current, and 10 A pulse collector current. Collector power dissipation is specified up to 65 W at Tc = 25°C, with junction and storage temperature ratings up to 150°C and down to -55°C. The device is housed in a TO-220AB package with base, collector heat-sink tab, and emitter terminals. At 25°C, the datasheet specifies collector-emitter saturation voltage up to 1.5 V at 6 A and transition frequency around 3 MHz.
Sign in to ask questions about the KEC Group TIP41C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEC Group TIP41C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group TIP41C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
