Keil MCB1760 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, CAN, MMC |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keil MCB1760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
