Sign in to ask questions about the Keil MCBSTM32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keil MCBSTM32 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F1 |
| RoHS | Compliant |
Download the complete datasheet for Keil MCBSTM32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
