STM32, Ethernet, Can, USB2.0, Tft Lcd, Evaluation Board
Checking distributor stock and pricing after the page loads.
Keil MCBSTM32C technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |