EVAL BOARD, TMPM362F10FG MCU; Silicon Manufacturer: Toshiba; Core Architecture: AR
Keil MCBTMPM362 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | TX03 |
| RoHS | Compliant |
No datasheet is available for this part.