
KEITHLEY 3390 FUNCTION GENERATOR, UNIVERSAL
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Frequency | 50MHz |
| Height | 107mm |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 125MS/s |
| Width | 224mm |
| RoHS | Compliant |
