Floating Connector With 0.5MM Pitch 0.5MM Displacement in Xy Direction
KEL DY01-030S technical specifications.
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 30 |
| Pitch | 0.5mm |
| Shape | Straight |
| RoHS | Compliant |
No datasheet is available for this part.