Conn Board to Board PL 100 POS 0.5mm Solder ST SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 100 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |