Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KEL
DY11-140S-1
Datasheet
KEL
DY11-140S-1
Volume Production
DY11-140S-1
Power Products
Power Distribution
Power Products
Power Distribution
Power Entry Modules
Filtered & Unfiltered
DY11-140S-1
Current Rating
400mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
400mA
Lead Free
Lead Free
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Poles
140
Pitch
0.5mm
RoHS Compliant
Yes
Shape
Straight
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account