Electromechanical Relay 24VAC 54Ohm 10A DPDT(43.26x40.08x42.88)mm THT General Purpose Relay
Kelco Industries 1220-2C-24A technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 54Ohm |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.