The Kelco Industries 1245-3C-24D is a general purpose relay with a 3PDT contact arrangement, rated for 10A maximum current and 24V DC coil voltage. It has 11 terminals and a solder lug termination style. The relay can switch up to 120V AC and has a coil resistance of 300 ohms. It is designed for use in a variety of applications.
Kelco Industries 1245-3C-24D technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 10A |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| DC Coil Voltage | 24V |
| Coil Current | 80mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 300Ohm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.