The 1330-2C-12A is an enclosed relay with a DPDT contact arrangement, rated for 5A maximum current and 0.125HP power. It features a 12V AC coil voltage and a maximum AC switching voltage of 120V. The relay has a solder lug termination style and 8 terminals. It is designed for plug-in mounting.
Kelco Industries 1330-2C-12A technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| AC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 49.5Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 0.125HP |
| Mounting | Plug-In |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.