Electromechanical Relay 120VAC 3.5KOhm 5A DPDT(27.76x27.76x25.4)mm THT Enclosed Relay
Kelco Industries 1365PC-2C-120A technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 3.5KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 0.125HP |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.