Electromechanical Relay 110VDC 12KOhm DPDT Enclosed Relay
Kelco Industries 1395H-2C-110D technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 110V |
| Coil Current | 9.16mA |
| Coil Resistance | 12KOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.