Electromechanical Relay 12VDC 14.4Ohm 10A 4PDT Open Relay
Kelco Industries 845LS-4C-12D technical specifications.
| Type | Open Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 10A |
| Termination Style | Solder Lug |
| DC Coil Voltage | 12V |
| Coil Current | 833.33mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 14.4Ohm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.